ROHM SLI-343M8G3F

Single Color LED, Yellow Green, Diffused, T-1, 3.1mm
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLI-343M8G3F.

IHS

Datasheet5 pages18 years ago

Inventory History

3 month trend:
+114%

CAD Models

Download ROHM SLI-343M8G3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Any 4 consecutive bins from W3 (3590mcd) - X4 (5860mcd), Any 1 hue from G7-G8, A

Descriptions

Descriptions of ROHM SLI-343M8G3F provided by its distributors.

Single Color LED, Yellow Green, Diffused, T-1, 3.1mm
LED Uni-Color Yellow Green 572nm 2-Pin T-1 Bulk
LED, YELLOW GREEN, 150MCD, 572NM, T-1;
572nm 40¡ã 2.2V 20mA , , 3.1mm*3.1mm*5.6mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLI343M8G3F