Lumex SSL-LX3044GD

LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044GD.

IHS

Datasheet1 page22 years ago

Farnell

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+19.04%

CAD Models

Download Lumex SSL-LX3044GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Round Dome Diffused Green 565nm 60° 2V 20mA TH 5mm × 5mm × 8.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX3044GD provided by its distributors.

LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1, 3mm
LED AMBER 80 MCD (TYP.) 3 MM 20 MA 2.1 V (TYP.) 5 V 605 NM 30 GAASP
LED Uni-Color Green 565nm 2-Pin T-1 Bulk
Green 3 mm 60° Diffused 40 mcd 2.2 V Through Hole LED - T-1
Lamp, PCB LED;Green;80mcd;T3mm;20mA;2.1V
RS APAC
T3mm LED,565nm GREEN,DIF FUSED LENS
LED Lamps 3mm Short Lens Green
Led, Green, T-1 (3Mm), 40Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Through Hole; Ángulo De Visión:60° |Lumex SSL-LX3044GD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044GD.