ROHM RSF010P05TL

Mosfet P-ch 45V 1A TUMT3 / Trans Mosfet P-ch Si 45V 1A 3-PIN Tumt T/r
$ 0.193
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSF010P05TL.

IHS

Datasheet13 pages9 years ago

Newark

Inventory History

3 month trend:
-19.31%

CAD Models

Download ROHM RSF010P05TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-28
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DMN4060SVT-7
Mosfet, N-Ch, 45V, 4.8A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMN4060SVT-7
N-Channel Power MOSFET, 35V, 3A, 104mΩ
Mosfet Transistor, N Channel, 2.5 A, 35 V, 0.075 Ohm, 10 V, 2.6 V Rohs Compliant: Yes
InfineonIRFL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
Diodes Inc.BSS138W-7-F
Transistor MOSFET N Channel 50 Volt 0.2 Amp 3 Pin SOT-323 Tape And Reel

Descriptions

Descriptions of ROHM RSF010P05TL provided by its distributors.

MOSFET P-CH 45V 1A TUMT3 / Trans MOSFET P-CH Si 45V 1A 3-Pin TUMT T/R
Small Signal Field-Effect Transistor, 1A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-Channel 45 V 1 A (Ta) 800 mW (Ta) Surface Mount Mosfat - TUMT3
ROHM PMOS RSF010P05, Vds=45 V, 1 A, SOT-323, , 3
MOSFET, P-CH, -45V, -1A, TUMT; Transistor Polarity: P Channel; Continuous Drain Current Id: -1A; Drain Source Voltage Vds: -45V; On Resistance Rds(on): 0.33ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 800mW; Transistor Case Style: TUMT; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF010P05 TL
  • RSF010P05-TL