Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFL014NTRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.16 Ohm; Id 1.9A; SOT-223; Pd 2.1W; Vgs +/-20V
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFL014NTRPBF.

element14 APAC

Datasheet9 pages22 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-20.84%

CAD Models

Download Infineon IRFL014NTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonIRFL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
InfineonIRLL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.14Ohm;ID 2.8A;SOT-223;PD 2.1W;VGS +/-16V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.14Ohm;ID 2.8A;SOT-223;PD 2.1W;VGS +/-16V
Diodes Inc.ZXMP6A13GTA
Power MOSFET, Enhancement Mode, P Channel, 60 V, 1.7 A, 0.39 ohm, SOT-223, Surface Mount
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223

Descriptions

Descriptions of Infineon IRFL014NTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
Trans MOSFET N-CH Si 55V 2.7A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 55V 1.9A SOT223
MOSFET N-CH 55V 1.9A SOT223 N-Channel 55 V 1.9A (Ta) 1W (Ta) Surface Mount SOT-223
HEXFET Power MOSFET Small Signal Field-Effect Transistor, 1.9A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:1.9A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:1W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRFL014NTRPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.9 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 160 / Gate-Source Voltage V = 20 / Fall Time ns = 3.3 / Rise Time ns = 7.1 / Turn-OFF Delay Time ns = 12 / Turn-ON Delay Time ns = 6.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL014NTRPBF.
  • SP001554878