onsemi MCH6444-TL-W

Mosfet Transistor, N Channel, 2.5 A, 35 V, 0.075 Ohm, 10 V, 2.6 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6444-TL-W.

IHS

Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFETs- Power and Small Signal 30V 3.9A Dual No-Cancel/No-Return
Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel
Single P-Channel Power MOSFET, -30V, -2A, 150mΩ
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET

Descriptions

Descriptions of onsemi MCH6444-TL-W provided by its distributors.

Mosfet Transistor, N Channel, 2.5 A, 35 V, 0.075 Ohm, 10 V, 2.6 V Rohs Compliant: Yes
Power MOSFET, 35V, 98mΩ, 2.5A, Single N-Channel
Trans MOSFET N-CH 35V 2.5A 6-Pin SC-88FL T/R
Power Field-Effect Transistor, 2.5A I(D), 35V, 0.098ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET
MOSFET, N-CH, 35V, 2.5A, SC-88-6
MOSFET, N-CH, 35V, 2.5A, SC-88-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 35V; On Resistance Rds(on): 0.075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.6V; P

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH6444TLW