Infineon IRFL014NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.16 Ohm; Id 1.9A; SOT-223; Pd 2.1W; Vgs +/-20V
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFL014NPBF.

IHS

Datasheet9 pages22 years ago
Datasheet8 pages22 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
InfineonIRLL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.14Ohm;ID 2.8A;SOT-223;PD 2.1W;VGS +/-16V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.14Ohm;ID 2.8A;SOT-223;PD 2.1W;VGS +/-16V
Diodes Inc.ZXMP6A13GTA
Power MOSFET, Enhancement Mode, P Channel, 60 V, 1.7 A, 0.39 ohm, SOT-223, Surface Mount
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223

Descriptions

Descriptions of Infineon IRFL014NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V
Single N-Channel 55 V 0.16 Ohm 7 nC HEXFET® Power Mosfet - SOT-223
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2.1 W
Trans MOSFET N-CH 55V 2.7A 4-Pin(3+Tab) SOT-223
Power Field-Effect Transistor, 1.9A I(D), 55V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N Channel Mosfet, 55V, 1.9A Sot-223; Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:1.9A; On Resistance Rds(On):0.16Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes
MOSFET, N, 55V, 1.9A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:55V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:1W; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Avalanche Single Pulse Energy Eas:48mJ; Capacitance Ciss Typ:190pF; Charge Qrr @ Tj = 25°C Typ:64nC; Current Iar:1.7A; Current Id Max:1.9A; Current Idss Max:1µA; Current Temperature:25°C; External Depth:7.3mm; External Length / Height:1.7mm; External Width:6.7mm; Fall Time tf:3.3ns; Full Power Rating Temperature:25°C; Gfs Min:1.6A/V; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:120°C/W; No. of Transistors:1; On State Resistance Max:160mohm; Package / Case:SOT-223; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Power Dissipation Ptot Max:2.1W; Power Dissipation on 1 Sq. PCB:1W; Pulse Current Idm:15A; Rise Time:7.1ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL014NPBF.
  • SP001570856