ROHM RGTH40TS65DGC11

Trans IGBT Chip N-CH 650V 40A 3-Pin TO-247N Tube
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGTH40TS65DGC11.

Farnell

Datasheet13 pages10 years ago

Future Electronics

Newark

Rohm SCT

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTGW20H65FB
IGBT 650V 40A 168W TO247 / IGBT Trench Field Stop 650 V 40 A 168 W Through Hole TO-247-3
IRGP20B60PDPbF Series 600 V 22 A N-Channel UltraFast IGBT - TO-247AC
STMicroelectronicsSTGW30H65FB
IGBT 650V 30A 260W TO-247 / Trans IGBT Chip N-CH 650V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRG4PC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
IGBT 600V 32A 140W TO247AD / IGBT 600 V 32 A 140 W Through Hole TO-247AD
onsemiFGH30N6S2
600V, SMPS II Series N-Channel IGBT | IGBT 600V 45A 167W TO247

Descriptions

Descriptions of ROHM RGTH40TS65DGC11 provided by its distributors.

Trans IGBT Chip N-CH 650V 40A 3-Pin TO-247N Tube
Insulated Gate Bipolar Transistor, 40A I(C), 650V V(BR)CES, N-Channel, TO-247
650V 20A TO-247N Field Stop Trench IGBT
IGBT TRNCH FIELD 650V 40A TO247N
IGBT TRENCH FS 650V 40A TO-247N
144W 1.6V 650V 40A TO-247N 16mm*5mm*21mm
IGBT, SINGLE, 650V, 40A, TO-247N-3; DC Collector Current: 40A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 144W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247N; No. of P
IGBT, SINGLE, 650V, 40A, TO-247N; Continuous Collector Current:40A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:144W; Collector Emitter Voltage Max:650V; No. of Pins:3Pins; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGTH40TS65DG-C11