onsemi FGH30N6S2

Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube
$ 1.121
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH30N6S2.

Upverter

Technical Drawing1 page7 years ago

IHS

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
InfineonIRGP4620DPBF
140W 1.55V Freestanding 600V 32A TO-247AC Through hole mounting 15.87mm*5.31mm*20.7mm
STMicroelectronicsSTGW19NC60HD
19 A, 600 V, very fast IGBT with Ultrafast diode
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
STMicroelectronicsSTGW19NC60H
Trans IGBT Chip N-CH 600V 42A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGH30N6S2 provided by its distributors.

Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube
600V, SMPS II Series N-Channel IGBT | IGBT 600V 45A 167W TO247
Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel, TO-247
TO-247, SINGLE, N-CHANNEL, 600V SMPS IGBT
600V 45A TO-247-3 Through hole mounting
IGBT, N, TO-247; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:45A; Voltage, Vce Sat Max:2.5V; Power Dissipation:167W; Case Style:TO-247; Alternate Case Style:SOT-249; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:108A; No. of Pins:3; Pin Format:GCE; Power, Pd:167W; Power, Ptot:167W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall:53ns; Time, Rise:10ns; Transistors, No. of:1

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd