Infineon IRGP20B60PDPBF

IRGP20B60PDPbF Series 600 V 22 A N-Channel UltraFast IGBT - TO-247AC
$ 8.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP20B60PDPBF.

IHS

Datasheet11 pages22 years ago
Datasheet11 pages22 years ago
Datasheet11 pages23 years ago

RS (Formerly Allied Electronics)

iiiC

DigiKey

Newark

CAD Models

Download Infineon IRGP20B60PDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IGBT 600V 40A 160W TO247AD / Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-247AC Tube
IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
Trans IGBT Chip N-CH 600V 40A 165000mW Automotive 3-Pin(3+Tab) TO-247 Tube
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE

Descriptions

Descriptions of Infineon IRGP20B60PDPBF provided by its distributors.

IRGP20B60PDPbF Series 600 V 22 A N-Channel UltraFast IGBT - TO-247AC
600V Warp2 150kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2.6 V Current release time: 6 ns Power dissipation: 220 W
IGBT, 600V, 40A, TO-247AC; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.35V; Power Dissipation Pd:220W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:40A; Device Marking:IRGP20B60PDPbF; Package / Case:TO-247AC; Power Dissipation Max:220W; Power Dissipation Pd:220W; Power Dissipation Pd:220W; Pulsed Current Icm:80A; Rise Time:5ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP20B60PDPBF
  • IRGP20B60PD
  • SP001548130