Infineon IRG4PC30SPBF

600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30SPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRG4PC30FPBF
600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail
IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns

Descriptions

Descriptions of Infineon IRG4PC30SPBF provided by its distributors.

600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IRG4PC30SPbF Series 600 V 34 A Flange Mount Standard Speed IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247AC Tube
STANDARD SPEED INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.4 V Current release time: 390 ns Power dissipation: 100 W
IGBT, TO-247AC; DC Collector Current:34A; Collector Emitter Saturation Voltage Vce(on):1.6V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3Pins; Operatin
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:34A; Collector Emitter Saturation Voltage, Vce(sat):1.6V; Power Dissipation, Pd:100W; Collector Emitter Voltage, Vceo:600V RoHS Compliant: No
IGBT, TO-247AC; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:34A; Voltage, Vce Sat Max:1.6V; Power Dissipation:100W; Case Style:TO-247AC; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:68A; No. of Pins:3; Power, Pd:100W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall Max:590ns; Time, Rise:19ns; Transistors, No. of:1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30SPBF
  • IRG4PC30S
  • SP001544804