ROHM RB520CM-30T2R

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB520CM-30T2R.

IHS

Datasheet7 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
+13.83%

CAD Models

Download ROHM RB520CM-30T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2015-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
DIODE ARRAY GP 20V 100MA 3MCP
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
onsemiS1JHE
Rectifier Diode Switching 600V 1A 782ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of ROHM RB520CM-30T2R provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon
0.5uA@10V 30V Single 450mV@10mA 100mA SOD-923 Schottky Barrier Diodes (SBD) ROHS
Small Signal Diode, 30V, 0.1A, Sod-923 Rohs Compliant: Yes |Rohm RB520CM-30T2R
Rectifier Diode Schottky 0.1A 2-Pin VMN-M T/R
Small Signal Diode, Single, 30 V, 100 mA, 450 mV, 500 mA
DIODE SCHOTTKY 30V 100MA VMN2M
ROHM , 10mA, 30V, , SOD-923,VMN2M, 2
26006000,小信号二极管, 30V, 0.1A, SOD-923;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB520CM-30 T2R
  • RB520CM30T2R