ROHM RB162M-60TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM)
$ 0.259
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB162M-60TR.

IHS

Datasheet5 pages13 years ago

Inventory History

3 month trend:
-54.35%

CAD Models

Download ROHM RB162M-60TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.096
$ 0.096
Stock
1,362,934
4,533,148
4,533,148
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
650 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-04
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-07-10
LTD Date2027-01-10

Related Parts

Diodes Inc.BAT750TA
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Inc.BAT750-7-F
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
VishaySL04-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R

Descriptions

Descriptions of ROHM RB162M-60TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM)
Diode Schottky 60V 1A Automotive 2-Pin PMDU T/R
60V 20A 100¦ÌA 1A SOD 2.6mm*1.6mm*800¦Ìm
Diode Configuration:Single; Repetitive Peak Reverse Voltage:60V; Average Forward Current:1A; Forward Voltage Max:650mV; Forward Surge Current:20A; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB162M-60 TR
  • RB162M-60TR.
  • RB162M60TR