Vishay SL04-GS08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL04-GS08.

Newark

Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages16 years ago
Datasheet7 pages17 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

element14 APAC

Farnell

Future Electronics

Jameco (USA)

CAD Models

Download Vishay SL04-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL03-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 530mV @ 1A 1A 10ns 480mV
Diodes Inc.SBR140S1F-7
Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diodes Inc.DFLS140-7
Rectifier Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 40V POWERDI123

Descriptions

Descriptions of Vishay SL04-GS08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
SL04 Series 40 V 1.1 A Surface Mount Small Signal Schottky Diode - DO-219AB
Schottky Rectifier; Package/Case:DO-219; Current Rating:1.1A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 1.1A, 40V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1.1A; Forward Voltage VF Max:510mV; Forward Surge Current Ifsm Max:40A; Diode Case Style:SMF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:40A; Junction Temperature Tj Max:125°C; Package / Case:SMF; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL04-GS08.
  • SL04GS08