Diodes Inc. BAT750TA

Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT750TA.

Newark

Datasheet6 pages19 years ago
Datasheet3 pages18 years ago

Upverter

IHS

Factory Futures

Future Electronics

CAD Models

Download Diodes Inc. BAT750TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3
BAT54C Series 30 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
BAT54A-E3-08,DUAL SMT SCHOTTKY DIODE, COMMON ANODE,30V 200MA,5NS,3-PIN SOT-23
Diodes Inc.BAT750-7-F
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD7000HS-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAT750TA provided by its distributors.

Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
BAT750 Series 12 A 40 V Surface Mount Schottky Barrier Diode - SOT-23-3
Discrete Diode 40V 5.5A 5ns 100μA 750mA SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.75A, Silicon
DIODE, SCHOTTKY, 750MA, SOT23; Diode Type:Schottky; Forward Current If(AV):750mA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:490mV; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:5.5A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current If @ Vf:750mA; Current Ifsm:5.5A; Forward Voltage:490mV; Junction Temperature Tj Max:125°C; Package / Case:SOT-23; Power Dissipation Ptot Max:350W; Reverse Recovery Time trr Typ:5ns; SMD Marking:1G1; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated