Bourns CR2010-JW-222ELF

500mW Thick Film Resistors 200V ±200ppm/℃ ±5% 2.2kΩ 2010 Chip Resistor - Surface Mount ROHS
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2010-JW-222ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-8.50%

CAD Models

Download Bourns CR2010-JW-222ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ222U
Res General Purpose Thick Film 2010 2.2k Ohm 5% 3/4W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-12ZYJ242U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 2.4kOhm 0.75W 3/4W
PanasonicERJ-12ZYJ202U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 2kOhm 0.75W 3/4W
Yageo GroupRC2010JK-072K2L
750mW Thick Film Resistors ±100ppm/℃ ±5% 2.2kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-072KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 2kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-072K4L
Res Thick Film 2010 2.4K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR2010-JW-222ELF provided by its distributors.

500mW Thick Film Resistors 200V ±200ppm/℃ ±5% 2.2kΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR CR2010 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 2.2kOhm ±200ppm/C
Resistor, 2K2, 0.5W, 5%, Thick Film,; Resistance:2.2Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Bourns, Inc. CR2010-JW-222ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2010JW222ELF