ROHM KDZVTR4.3B

KDZVTR4 Series 4.3 V 1 W Surface Mount PMDU Zener Diode - SOD-123F
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTR4.3B.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
+61.07%

CAD Models

Download ROHM KDZVTR4.3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.135
$ 0.323
Stock
1,169,041
22,718
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
SOD-123-2
-
Zener Voltage
4.3 V
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
-
-
Max Reverse Leakage Current
20 µA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 4.3V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
MMSZ5229 Series 4.3 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9687-7
Zener diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 4.3 V
Diode Zener Single 4.3V 2% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of ROHM KDZVTR4.3B provided by its distributors.

KDZVTR4 Series 4.3 V 1 W Surface Mount PMDU Zener Diode - SOD-123F
Zener Diode, 4.3V V(Z), 5.49%, 1W, Silicon, Unidirectional
Diode Zener Single 4.57V 1W 2-Pin SOD-123 T/R
Zener Diode Single 4.572V 5% 1000mW 2-Pin PMDU T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE