Vishay MMSZ5229B-E3-08

MMSZ5229 Series 4.3 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
$ 0.096
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-MMSZ5229B-E3-08CT-ND16,6471Cut Tape
TTIMMSZ5229B-E3-08015KTape & Reel
2h
NewarkMMSZ5229B-E3-08015KTape & Reel
AvnetMMSZ5229B-E3-08015K
2d
TTI EuropeMMSZ5229B-E3-08015KTape & Reel
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5229B-E3-08.

IHS

Datasheet6 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.66%

CAD Models

Download Vishay MMSZ5229B-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.034
$ 0.034
Stock
218,025
9,361,112
9,361,112
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ9687-7
Zener diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 4.3 V

Descriptions

Descriptions of Vishay MMSZ5229B-E3-08 provided by its distributors.

MMSZ5229 Series 4.3 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123
Zener Diode, 4.3V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
DIODE, ZENER, 4.3V, 0.5W, SOD-123-2; Zener Voltage Vz Typ:4.3V; Power Dissipation Pd:500mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-123; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric