Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDZ9687-7

Zener diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 4.3 V
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9687-7.

IHS

Datasheet8 pages6 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+481%

CAD Models

Download Diodes Inc. DDZ9687-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 4.3V 5% 500mW 2-Pin SOD-123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123

Descriptions

Descriptions of Diodes Inc. DDZ9687-7 provided by its distributors.

Zener diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 4.3 V
Diode Zener Single 4.3V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional
SURFACE MOUNT LOW CURRENT ZENER DIODE, 5%, 4µA
Diodes Inc SCT
±5% 4μA 4.31V 500mW Freestanding SOD-123 SMD mount 2.65mm*1.55mm*1.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ9687-7.