Diodes Inc. MMSZ5229B-7-F

DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5229B-7-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Components Direct

DigiKey

TME

Inventory History

3 month trend:
-56.10%

CAD Models

Download Diodes Inc. MMSZ5229B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.037
$ 0.037
Stock
2,314,146
9,479,806
9,479,806
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE ZENER 5.1V 500MW SOD123 / Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMSZ5229B-7-F provided by its distributors.

DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5229B-7-F
MMSZ5229B Series 4.3 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 4.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5229B7F