ROHM EM6K7T2R

Transistor MOSFET Array Dual N-CH 20V 200mA 6-Pin SOT-563 Emboss T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EM6K7T2R.

IHS

Datasheet12 pages9 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-6.86%

CAD Models

Download ROHM EM6K7T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.171
$ 0.163
Stock
1,123,877
438,682
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
20 V
-
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
-
-
Rds On Max
1.2 Ω
-
Gate to Source Voltage (Vgs)
8 V
-
Power Dissipation
-
-
Input Capacitance
25 pF
-

Supply Chain

Country of OriginSouth Korea, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN2990UFZ-7B
Mosfet, N-Ch, 20V, 0.25A, X2-Dfn0606 Rohs Compliant: Yes |Diodes Inc. DMN2990UFZ-7B
Small Signal Mosfet 20V 230 Ma 1.4 Ohm Single N−channel Xllga3/Reel |Onsemi NTNS3190NZT5G
Small Signal MOSFET 20V 280mA 3.4 Ohm Single P-Channel SOT-723 with ESD Protection
Small Signal MOSFET 20V 280mA 3.4 Ohm Single P-Channel SOT-723 with ESD Protection
Diodes Inc.DMG6301UDW-7
Transistor MOSFET Array Dual N-CH 25V 0.24A 6-Pin SOT-363 T/R
Diodes Inc.DMP210DUDJ-7
Transistor MOSFET Array Dual P-CH 20V 200mA 6-Pin SOT-963 T/R

Descriptions

Descriptions of ROHM EM6K7T2R provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 200mA 6-Pin SOT-563 Emboss T/R
Trans MOSFET N-CH Si 20V 0.2A 6-Pin EMT T/R / MOSFET 2N-CH 20V 0.2A EMT6
EM6K7 Series 20 V 1.2 Ohm Surface Mount Dual N-Channel Mosfet - EMT-6
20V 200mA 1.2Ω@2.5V,200mA 150mW 2 N-Channel SOT-563 MOSFETs ROHS
Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM NMOS EM6K7, Vds=20 V, 200 mA, SOT-563, , 6
N+N CHAN.-FET+ESD 0,2A 20V EMT6
SMD 3412(1305), (3.4 x 1.25, t:1.1mm)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM6K7 T2R
  • EM6K7T2R.