Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTK3142PT5G

Small Signal MOSFET 20V 280mA 3.4 Ohm Single P-Channel SOT-723 with ESD Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTK3142PT5G.

IHS

Datasheet6 pages16 years ago

onsemi

CAD Models

Download onsemi NTK3142PT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
Stock
366,425
1,662,366
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-723
SOT-723
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
215 mA
215 mA
Threshold Voltage
-
-
Rds On Max
4 Ω
4 Ω
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
400 mW
400 mW
Input Capacitance
15.3 pF
15.3 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-08
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-04-05
LTD Date2011-10-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTK3142PT5G provided by its distributors.

Small Signal MOSFET 20V 280mA 3.4 Ohm Single P-Channel SOT-723 with ESD Protection
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 215mA Ta -260A 400mW 15.3ns
MOSFETs- Power and Small Signal PFET 20V 2.8 3.4MO
Trans MOSFET P-CH 20V 0.26A 3-Pin SOT-723 T/R
Small Signal Field-Effect Transistor, 0.215A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CH 20V 0.215A SOT-723
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:0.28A; Drain Source Voltage, Vds:-20V; On Resistance, Rds(on):3400mohm; Rds(on) Test Voltage, Vgs:-4.5V; Threshold Voltage, Vgs Typ:-1.3V; Power Dissipation, Pd:0.4W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd