onsemi NTNS3190NZT5G

Small Signal Mosfet 20V 230 Ma 1.4 Ohm Single N−channel Xllga3/Reel |Onsemi NTNS3190NZT5G
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTNS3190NZT5G.

Upverter

Datasheet6 pages13 years ago

Farnell

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi NTNS3190NZT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN2990UFZ-7B
Mosfet, N-Ch, 20V, 0.25A, X2-Dfn0606 Rohs Compliant: Yes |Diodes Inc. DMN2990UFZ-7B
Small Signal MOSFET 20V 280mA 3.4 Ohm Single P-Channel SOT-723 with ESD Protection
Small Signal MOSFET 20V 280mA 3.4 Ohm Single P-Channel SOT-723 with ESD Protection
Diodes Inc.DMN26D0UT-7
Trans Mosfet N-Ch 20V 0.23A 3-Pin Sot-523 T/r Rohs Compliant: Yes
Diodes Inc.DMN26D0UFB4-7
Single N-Channel 20 V 350 mW Silicon Surface Mount Mosfet - DFN-3
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 238mA Tj 238mA 300mW 15ns

Descriptions

Descriptions of onsemi NTNS3190NZT5G provided by its distributors.

Small Signal Mosfet 20V 230 Ma 1.4 Ohm Single N−channel Xllga3/Reel |Onsemi NTNS3190NZT5G
Trans MOSFET N-CH 20V 0.23A 3-Pin XLLGA T/R
MOSFET, N-CH, 20V, 0.23A, XLLGA; Transistor Polarity: N Channel; Continuous Drain Current Id: 230mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.75ohm; Rds(on) Test Voltage V; Available until stocks are exhausted
Small Signal Field-Effect Transistor, 0.23A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
SMALL SIGNAL FIELD-EFFECT TRANSI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd