ROHM EM6K7T2CR

MOSFET Array Dual N-CH 20V 200mA 6-Pin SOT-563 Emboss T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EM6K7T2CR.

IHS

Datasheet13 pages9 years ago

Rohm SCT

Inventory History

3 month trend:
-8.41%

CAD Models

Download ROHM EM6K7T2CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.171
Stock
438,682
1,123,877
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
20 V
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
-
-
Rds On Max
-
1.2 Ω
Gate to Source Voltage (Vgs)
-
8 V
Power Dissipation
-
-
Input Capacitance
-
25 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM EM6K7T2CR provided by its distributors.

MOSFET Array Dual N-CH 20V 200mA 6-Pin SOT-563 Emboss T/R
Avnet Japan
Trans MOSFET N-CH Si 20V 0.2A 6-Pin EMT T/R
Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
150mW 8V 1V@1mA 2N 20V 1.2¦¸@ 200mA,2.5V 200mA 25pF@10V EMT-6
MOSFET 1.2V Drive Nch+Nch MOSFET.
Mosfet, Dual N-Ch, 20V, 0.2A, 150Deg C; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:200Ma; Drain Source Voltage Vds:20V; On Resistance Rds(On):0.8Ohm; Rds(On) Test Voltage Vgs:2.5V; Threshold Voltage Vgs:1V; Powerrohs Compliant: Yes |Rohm EM6K7T2CR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE