ROHM CSL0701DT5

Single Color LED, Orange, Colorless Transparent, 2.2mm
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM CSL0701DT5.

IHS

Datasheet19 pages3 years ago

Farnell

Rohm SCT

Inventory History

3 month trend:
-56.60%

CAD Models

Download ROHM CSL0701DT5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
Smd Led 1206 Grn Smpstrip Rohs Compliant: Yes |Dialight 597-3311-40-2NF
LED Bi-Color Green/Yellow 565Nm/585Nm 4-Pin Smd T/R
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
3.2X2.4MM BI-COLOR RED/GREEN SMD LED, WATER CLEAR, 630NM/570NM, 20O VIEWING

Descriptions

Descriptions of ROHM CSL0701DT5 provided by its distributors.

Single Color LED, Orange, Colorless Transparent, 2.2mm
Chip LED Orange AlGaInP 611nm Dominant Wavelength 35mcd Luminous Intensity 150mA Forward Current 1110 Package Domed Lens Surface Mount T/R
605nm 2.1V 20mA , , 1110 , 2.9mm*2.5mm*3.3mm
COMPACT LOWER HT.LED WITH LENS
CSL07 COMPACT AND LOWER HEIGHT
Led, Orange, 35Cd, 605Nm, 1110; Led Colour:Orange; Led Mounting:Smd; Led Case Size:-; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:605Nm; Luminous Intensity:35Cd; Viewing Angle:-; Lens Shape:Dome; Product Rohs Compliant: Yes |Rohm CSL0701DT5

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE