
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | SSL-LXA228YC-TR11 | 200 | 1K | |||||||||
| Onlinecomponents.com | SSL-LXA228YC-TR11 | 200 | 1K | Bulk | ||||||||
| DigiKey | 67-1386-1-ND | 5 | 1 | Cut Tape | ||||||||
| Utech Electronics | SSL-LXA228YC-TR11 | 0 | 5K | 11h | ||||||||
| RS (Formerly Allied Electronics) | SSL-LXA228YC-TR11 | 0 | 2K | Bulk | 4h |
Download datasheets and manufacturer documentation for Lumex SSL-LXA228YC-TR11.
Download Lumex SSL-LXA228YC-TR11 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Lumex SSL-LXA228YC-TR11 provided by its distributors.
Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:
Download datasheets and manufacturer documentation for Lumex SSL-LXA228YC-TR11.