Dialight 597-3311-40-2NF

Smd Led 1206 Grn Smpstrip Rohs Compliant: Yes |Dialight 597-3311-40-2NF
$ 0.346
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3311-40-2NF.

IHS

Datasheet1 page11 years ago

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-11-02
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-06-01

Related Parts

Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) Strip
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
KingbrightAPA2106SRCPRV
LED RED CLEAR 2SMD R/A / Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead
LED Uni-Color Green 562nm 2-Pin SMT T/R

Descriptions

Descriptions of Dialight 597-3311-40-2NF provided by its distributors.

Smd Led 1206 Grn Smpstrip Rohs Compliant: Yes |Dialight 597-3311-40-2NF
LED Low-Power Uni-Color Green 560nm 2-Pin SMD Strip
Single Color LED, Green, Water Clear
Standard LEDs - SMD SMD 1206 GRN Sample Strip
LED, GREEN, 30MCD, 567NM, SMD; LED Color; LED, GREEN, 30MCD, 567NM, SMD; LED Color:Green; LED Mounting:SMD; Bulb Size:-; Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:567nm; Luminous Intensity:30mcd; Viewing Angle:70°; Lens Shape:Round with Flat Top

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3311-402NF
  • 5973311402NF