Dialight 597-7721-207F

Led, Surface Mount, Bi-color, Yellow/green | Dialight 597-7721-207F
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-7721-207F.

IHS

Datasheet1 page16 years ago

Newark

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-33.85%

CAD Models

Download Dialight 597-7721-207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.61
Stock
34,735
10,232
Authorized Distributors
6
2
Illumination Color
Green, Yellow
Green, Yellow
Lens Color
Colorless
Clear
Case/Package
SMD/SMT
PLCC
Number of Pins
4
4
Luminous Intensity
16 mcd
16 mcd
Lens Style
Circular, Colorless, Diffused, Round
Clear
Forward Voltage
2.1 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
590 nm
588 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
Bi-Color Red/Green 120º 25 mcd Clear SMT LED (3.2 x 2.7 mm)
Surface-Mount/Axial Led Lamp,green,clear,led-8D Rohs Compliant: Yes |Lumex CCL-CRS10G
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Dialight 597-7721-207F provided by its distributors.

LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 4-Pin SMD T/R
597 Series Yellow Green 2.4 mm 120° 16 mcd 1.8/2.1 V LED Surface Mount
Dual Color LED, Yellow/green, Water Clear, 2.3876mm
Led, 2.39Mm, Green, Yellow, Y 16Mcd, G 16Mcd, 120 , Y 1.8V, G 2.1V, Y 30Ma, G 30Ma Rohs Compliant: Yes |Dialight 597-7721-207F
PLCC-4 SMD Green/Yellow, 570nm/590nm, 120°, 2.1V/1.8V, 20mA, Round Flat Top, Transparent, Colorless, 3.1mm × 2.8mm × 2.05mm
LED, PLCC4, BI, YELLOW/GREEN; LED Colour: Green, Yellow; LED Mounting: SMD; Bulb Size: 2.39mm; Viewing Angle: 120°; Lens Shape: Round; Forward Current / Colour: Y 30mA, G 30mA; Luminous Intensity / Colour: Y 16mcd, G 16mcd; For
SMD LED Case Style = Top Mount / LED Colour = Green / Yellow / Forward Current (If) / Colour = G 30mA, Y 20mA / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity / Colour = G 16mcd, Y 16mcd / Series = 597 / Peak Wavelength / Colour = G 565nm, Y 585nm / Bulb Package = PLCC-4 / Viewing Angle ° = 120 / Forward Voltage (Vf) / Colour = G 2.1V, Y 1.8V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-7721-207F.
  • 5977721207F