ROHM BU9794AKV-E2

Tape & Reel (TR) 140Segment GULL WING 8542.39.00.01 display driver 5muA 3/5V 10mm -40C~85C
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU9794AKV-E2.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU9794AKV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMKE04Z128VLH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z64VLH4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsS9KEAZN64AMLH
MCU, ARM Cortex-M0+ Core, KINETIS E Series 64K Flash 4K RAM 40MHz 64LQFP Tray
STMicroelectronicsSTM8S207R8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207R6T6
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207RBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Descriptions

Descriptions of ROHM BU9794AKV-E2 provided by its distributors.

Tape & Reel (TR) 140Segment GULL WING 8542.39.00.01 display driver 5muA 3/5V 10mm -40C~85C
Segment Display LCD Driver 3.3V/5V 64-Pin VQFP T/R
Standard LCD Segment Driver in a VQFP64 package
Liquid Crystal Driver, 50-Segment, PQFP64
Lcd Driver, 200Seg, 5.5V, Vqfp-64; No. Of Digits:-; No. Of Segments:200; Driver Case Style:Vqfp; No. Of Pins:64Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Interface Type:Spi; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BU9794AKV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE