STMicroelectronics STM8S207R8T6C

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 3.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207R8T6C.

IHS

Datasheet117 pages11 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Arrow.cn

Inventory History

3 month trend:
-97.87%

CAD Models

Download STMicroelectronics STM8S207R8T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.033
$ 3.041
Stock
189,926
226,096
Authorized Distributors
5
2
Core Architecture
-
-
Data Bus Width
8 b
-
Max Frequency
24 MHz
24 MHz
Flash Memory Size
-
-
RAM Size
6 kB
6 kB
Interface
I2C, IrDA, LIN, SPI, UART
-
Number of I/Os
52
52
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
Case/Package
LQFP
LQFP
Number of Pins
64
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208R8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF5289TCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF5289TCX
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PA60VLH
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP
NXP SemiconductorsMC9S08PT60AVLH
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64

Descriptions

Descriptions of STMicroelectronics STM8S207R8T6C provided by its distributors.

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STM8S207R8T6C,8bit STM8 Microcontroller,24MHz,1536 B,64 kB Flash,64-Pin LQFP
MCU 8-bit STM8S STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP64
STM8S Series 6 kB RAM 64 kB Flash 52 I/O SMT 8-Bit Microcontroller - LQFP-64
STM8 MCU, 52-Pin QFP, 24MHz, 6KB Flash, 64KB RAM, 2.95V~5.5V, Brown-out Detect/POR/PWM/WDT, I2C/IrDA/LINbus/SPI/UART/USART, 1.5x8 A/D 16-bit, SMD, 10mm×10mm×1.4mm
MCU, 8BIT, STM8, 24MHZ, LQFP-64; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 6KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 52I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics