STMicroelectronics STM8S207RBT6

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
$ 3.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S207RBT6.

IHS

Datasheet117 pages11 years ago

HQonline

element14 APAC

Factory Futures

Future Electronics

Inventory History

3 month trend:
-84.46%

CAD Models

Download STMicroelectronics STM8S207RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S208RBT6
Mainstream Performance line 8-bit MCU with 128 Kbyes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208CBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207CBT6TR
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32AVLH
Microcontrollers (MCU); MC9S08PA32AVLH; NXP SEMICONDUCTORS; 4 kB; FLASH; 57; 20 MHz
NXP SemiconductorsMC9S08PA32VLH
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S207RBT6 provided by its distributors.

Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STM8S207RBT6,8BIT STM8 MICROCONTROLLER,24MHZ,128 KB,2048 B FLASH,64-PIN LQFP
MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
STMicroelectronics STM8S MCU, STM8 Core, 64-Pin LQFP, 1 CAN Channel
STM8 Series 8-bit 128 KB Flash 6 KB RAM 24 MHz Microcontroller - LQFP-64
8-bit MCU, 128KB Flash, 24MHz, LQFP, 52 I/O, I2C, SPI, UART
Mcu, 8Bit, Stm8, 24Mhz, Lqfp-64; Product Range:Stm8S Microcontrollers; Device Core:Stm8; Operating Frequency Max:24Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Ic Case/Package:Lqfp; No. Of I/O S:52I/O S; Ram Memory Size:6Kb Rohs Compliant: Yes |Stmicroelectronics STM8S207RBT6
8-BIT MCU, 128K FLA, 6K RAM, LQFP64; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:52; Program Memory Size:128 KB; EEPROM Memory Size:2KB; RAM Memory Size:6KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:12; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Clock Frequency:24MHz; Flash Memory Size:128KB; Interface:CAN, I2C, SPI, UART; Interface:SPI, UART, I2C; No. of ADC Inputs:16; No. of I/O's:52; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics