NXP Semiconductors MKE04Z128VLH4

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
$ 2.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE04Z128VLH4.

IHS

Datasheet38 pages6 years ago
Datasheet38 pages12 years ago

LCSC

Freescale Semiconductor

Inventory History

3 month trend:
+28.49%

CAD Models

Download NXP Semiconductors MKE04Z128VLH4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsS9KEAZ128AMLH
MCU 32-bit KEA ARM Cortex M0+ RISC 16KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMKE06Z128VLH4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKE06Z128VLK4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
STMicroelectronicsSTM32F071RBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F070RBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors MKE04Z128VLH4 provided by its distributors.

Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
MCU 32-Bit KE04 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V64-Pin LQFP Tray
128KB 2.7V~5.5V ARM-MSeries 48MHz 58 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Kinetis KE04 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64
MCU, ARM CORTEX-M0+, 48MHZ, LQFP-64; Product Range: KinetisE Family KE0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution Bit = 12 / DAC Resolution Bit = 6 / Number of Programmable I/Os = 58 / Number of Timers/Counters = 6 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKE04Z128VLH4.