ROHM BU92747GUW-E2

BU92747 Tape & Reel (TR) S-PBGA-B48 I2C interface controller 1.62V~1.98V 0.5mm 30mA -40C~85C
$ 2.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU92747GUW-E2.

Farnell

Datasheet5 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

STMicroelectronicsSTM32F411CEY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA49
STMicroelectronicsSTM32F401CEY6TR
MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
STMicroelectronicsSTM32F401CDY6TR
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB FLASH 49-VFBGA
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 49-Pin VFBGA - Trays
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA

Descriptions

Descriptions of ROHM BU92747GUW-E2 provided by its distributors.

BU92747 Tape & Reel (TR) S-PBGA-B48 I2C interface controller 1.62V~1.98V 0.5mm 30mA -40C~85C
IrDA Controller LSI Built-in Ir Remote Control 570mW Serial Interface 48-Pin VBGA-W T/R
Signal Processing IC 48-Pin VQFP
IC CTLR IRDA LSI REMOTE 48VBGA
IRDA CONTROLLER, 1.62 TO 1.98V/VBGA-W-48; IC Function:IrDA Controller; Supply Voltage Min:1.62V; Supply Voltage Max:1.98V; IC Package Type:VBGA-W; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU92747GUWE2