STMicroelectronics STM32F401CEY6TR

MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CEY6TR.

HQonline

Datasheet135 pages11 years ago

Upverter

STMicroelectronics

Newark

Inventory History

3 month trend:
-10.55%

CAD Models

Download STMicroelectronics STM32F401CEY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F411CEY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA49
STMicroelectronicsSTM32F411CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F411CCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA49
MicrochipATSAM4N8AA-AU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP48
MicrochipATSAM4N8AA-MU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 2.5V/3.3V - 48-Pin QFN EP - Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F401CEY6TR provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
512KB 1.7V~3.6V ARM Cortex-M4 84MHz 36 WLCSP-49 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32-bit ARM Cortex-M4 MCU, 84MHz, 512KB Flash, 96KB RAM, 36 I/O
STMICROELECTRONICS STM32F401CEY6TR 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 512 KB, 96 KB, 49 Pins
MCU, 32BIT, CORTEX-M4, 84MHZ, WLCSP-49; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of Pins: 49Pins; MCU Case Style: WLCSP; No. of I/O's: 36I/O's; Embedded Interface Type: I2C, SPI, USART, USB; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F4; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)
1.7V~3.6V 84MHz 96KB FLASH 512KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 36 1 1.7V 3.6V 84MHz I2C,IrDA,LINbus,SDIO,SPI,UART,USART,USB OTG A/D 10x12b 32bit ARM® Cortex®-M4 WLCSP-49 SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics