Microchip ATXMEGA128A4U-CU

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA
$ 5.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A4U-CU.

Microchip

Datasheet348 pages6 years ago
Datasheet478 pages13 years ago

Upverter

Microchip SCT

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.87%

CAD Models

Download Microchip ATXMEGA128A4U-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-10
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB FLASH 49-VFBGA
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/2.7V/3V 49-Pin VFBGA Tray

Descriptions

Descriptions of Microchip ATXMEGA128A4U-CU provided by its distributors.

MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PBGA49
8-bit MCU Microcontrollers; MICROCHIP; ATXMEGA128A4U-CU; AVR; 32 MHz; FLASH; 5
Microchip ATmega MCU, AVR Core, 49-Pin VFBGA, 0 CAN Channels
MCU, 8BIT, 32MHZ, VFBGA-49; Product Range: AVR Family ATxmega128 Series Microcontrollers; Architecture: AVR; No. of Bits: 8 / 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 49Pins; MCU C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.