STMicroelectronics STM32F411CEY6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA49
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F411CEY6TR.

Upverter

Datasheet146 pages11 years ago

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.04%

CAD Models

Download STMicroelectronics STM32F411CEY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F401CEY6TR
MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
STMicroelectronicsSTM32F401CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F401CDY6TR
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA49
MicrochipATSAM4N8AA-MU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 2.5V/3.3V - 48-Pin QFN EP - Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F411CEY6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA49
32-bit MCU, Cortex-M4, 512KB Flash, 100MHz, 36 I/O, R-PBGA-B49
ARM MCU, Batch Acquisition Mode, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 49-Pin WLCSP T/R
Avnet Japan
ARM Microcontrollers - MCU 16/32-BITS MICROS High-Perf Access line C-M4
MCU, 32BIT, CORTEX-M4, 100MHZ, WLCSP-49; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 49Pins; MCU Case Style: WLCSP; No. of I/O's: 36I/O's; Embedded Interface Type: I2C, SPI, USART, USB; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F4; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)
1.7V~3.6V 100MHz 128KB FLASH 512KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 36 1 1.7V 3.6V 100MHz I2C,IrDA,LINbus,MMC,SD,SDIO,SPI,UART,USART,USB OTG A/D 10x12b 32bit ARM® Cortex®-M4 SMD mount,glue mount 3.19mm*3mm*560μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics