Microchip ATMEGA324PA-CU

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 49-Pin VFBGA - Trays
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PA-CU.

Newark

Datasheet0 pages0 years ago
Datasheet468 pages16 years ago
Datasheet440 pages17 years ago
Datasheet0 pages0 years ago

Microchip

Farnell

_legacy Avnet

Components Direct

CAD Models

Download Microchip ATMEGA324PA-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, VFBGA-49, RoHS
AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB FLASH 49-VFBGA
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 3.3V 49-Pin VQFN EP
MCU 8-bit/16-bit XMEGA AVR RISC 16KB Flash 1.8V/2.5V/3.3V 49-Pin VFBGA - Trays
8/16-BIT XMEGA A4 MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PBGA49
Texas InstrumentsMSP430F2272IYFFR
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85

Descriptions

Descriptions of Microchip ATMEGA324PA-CU provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 49-Pin VFBGA - Trays
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA49
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VFBGA-49, RoHS
Microchip SCT
Product Range:atmega Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:44Pins; Mcu Case Style:bga; No. Of I/o S:32I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324PA-CU.