ROHM BU7230G-TR

Comparator Single R-R I/P ±2.75V/5.5V 5-Pin SSOP T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7230G-TR.

Farnell

Datasheet27 pages12 years ago

Inventory History

3 month trend:
-4.82%

CAD Models

Download ROHM BU7230G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LMV393DMR2G DUAL COMPARATOR, OPEN DRAIN O/P, 800NS 2.7 - 5 V 8-PIN MSOP
Analogue Comparator, Single, General Purpose, 1 Channels, 2.7V to 5V, SC-70, 5 Pins
LMV Series 5 V 1 nA SMT Single General Purpose, Low Voltage Comparator - TSOP-5
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
LMV Series 5 V 1 nA SMT Dual General Purpose Low Voltage Comparator - SOIC-8

Descriptions

Descriptions of ROHM BU7230G-TR provided by its distributors.

Comparator Single R-R I/P ±2.75V/5.5V 5-Pin SSOP T/R
Cut Tape (CT) Open Drain Active Surface Mount comparator circuit 1pA 1800ns 2.9mm 11mV
Input Full Swing, Open Drain Output, Low Supply Current CMOS Comparator, SSOP5
Comparator, 1 Func, 11000uV Offset-Max, 1800ns Response Time, CMOS, PDSO5
Comparator, 1.8Us, -40 To 85Deg C; Comparator Type:Low Power; No. Of Comparators:1 Comparator; Response Time:1.8Μs; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Comparator Case Style:Ssop; No. Of Pins:5Pins; Ic Output Rohs Compliant: Yes |Rohm BU7230G-TR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU7230GTR