Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LMV339DTBR2G

LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14

$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV339DTBR2G.

IHS

Datasheet23 pages9 years ago

Upverter

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+11.70%

CAD Models

Download onsemi LMV339DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsLMV339IPT
LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14
STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsLM2901YPT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Texas InstrumentsLM2901PW
30-V quad differential comparator 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi LMV339DTBR2G provided by its distributors.

LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14
LMV339DTBR2G QUAD COMPARATOR, OPEN DRAIN O/P, 2.7 - 5 V 14-PIN TSSOP
QUAD COMPARATOR 9000 uV OFFSET-MAX 200 ns RESPONSE TIME PDSO14
Comparator, 4 Func, 9000uV Offset-Max, 200ns Response Time, CMOS, PDSO14
COMPARATOR, QUAD, OPEN DRAIN, TSSOP-14; Comparator Type: General Purpose; No. of Comparators: 4 Comparators; Response Time: 800ns; Supply Voltage Range: 2V to 5V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Ty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV339DTBR2G.