onsemi LMV331SN3T1G

LMV Series 5 V 1 nA SMT Single General Purpose, Low Voltage Comparator - TSOP-5
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV331SN3T1G.

HQonline

Datasheet21 pages17 years ago
Datasheet22 pages17 years ago

IHS

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-0.87%

CAD Models

Download onsemi LMV331SN3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.104
$ 0.172
Stock
1,973,296
1,665,401
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
1.5 µs
800 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Comparator, Single, Low Power, 36 V Pinout Style: 2
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator, Single Channel, Open Collector, Low Power, Wide Supply Range

Descriptions

Descriptions of onsemi LMV331SN3T1G provided by its distributors.

LMV Series 5 V 1 nA SMT Single General Purpose, Low Voltage Comparator - TSOP-5
Comparator Single 5V 5-Pin TSOP T/R / IC COMPARATOR SGL GP LV 5TSOP
Single CMOS Comparator, 5V, TSOP-5, Tape & Reel
140μA Open Drain 1 2.7V 5V 9mV@5V 1nA@5V General TSOP-5 SMD, Adhesive Mount, 1mm H
Comparator, 1 Func, 9000uV Offset-Max, 200ns Response Time, CMOS, PDSO5
LOW VOLTAGE COMP, SINGLE, TSOP-5; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 2.7V to 5V; Comparator Case Style: TSOP; No. of Pins: 5Pins; IC Output Type: Open Dra
The LMV331 is a single channel general purpose low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions respectively. The LMV331/393/339 are specified for 2.7V to 5V performance have excellent input common-mode range low quiescent current and are available in several space saving packages. The LMV331 is available in a 5-pin SC70 and a TSOP-5 package the LMV393 is available in an 8-pin Micro8 and a SOIC-8 package and the LMV339 is available in a 14-pin SOIC14 and a TSSOP14 package. The LMV331/393/339 are cost effective solutions for applications where space saving low voltage operation and low power are the primary specifications in circuit design for portable applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV331SN3T1G.