onsemi LMV393DMR2G

onsemi Comparator, MSOP, SMD, Dual/Single Supply, 2 Ch
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV393DMR2G.

HQonline

Datasheet21 pages16 years ago
Datasheet22 pages17 years ago

IHS

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.97%

CAD Models

Download onsemi LMV393DMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLMV393IST
LMV393 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - MSOP-8
LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 105C 570mW 106.02dB 7mV
NCV2903DMR2G DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 2 TO 36 V DC 8-PIN MSOP
LM393DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM293DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP

Descriptions

Descriptions of onsemi LMV393DMR2G provided by its distributors.

onsemi Comparator, MSOP, SMD, Dual/Single Supply, 2 Ch
LMV393DMR2G DUAL COMPARATOR, OPEN DRAIN O/P, 800NS 2.7 - 5 V 8-PIN MSOP
Tape & Reel (TR) LMV393 Open Drain e3 comparator circuit 1nA 200ns 3.1mm 5V
Comparator, 2 Func, 9000uV Offset-Max, 200ns Response Time, CMOS, PDSO8
COMPARATOR, DUAL, OPEN-DRIAN, MICRO-8; Comparator Type: General Purpose; No. of Comparators: 2 Comparators; Response Time: 800ns; Supply Voltage Range: 2.7V to 5V; Comparator Case Style: Micro; No. of Pins: 8Pins; IC Output Ty
The LMV331 is a single channel general purpose low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions respectively. The LMV331/393/339 are specified for 2.7V to 5V performance have excellent input common-mode range low quiescent current and are available in several space saving packages. The LMV331 is available in a 5-pin SC70 and a TSOP-5 package the LMV393 is available in an 8-pin Micro8 and a SOIC-8 package and the LMV339 is available in a 14-pin SOIC14 and a TSSOP14 package. The LMV331/393/339 are cost effective solutions for applications where space saving low voltage operation and low power are the primary specifications in circuit design for portable applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV393DMR2G.