onsemi LMV339DR2G

LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LMV339DR2G.

IHS

Datasheet23 pages9 years ago

HQonline

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.93%

CAD Models

Download onsemi LMV339DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLMV339IDT
LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
Texas InstrumentsLMV339MX
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of onsemi LMV339DR2G provided by its distributors.

LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
LMV339DR2G QUAD COMPARATOR, OPEN DRAIN O/P, 2.7 - 5 V 14-PIN SOIC
Tape & Reel (TR) LMV339 Open Drain Tin (Sn) comparator circuit 1nA 200ns 8.75mm 9mV
Comparator, 4 Func, 9000uV Offset-Max, 200ns Response Time, CMOS, PDSO14
COMPARATOR, QUAD, OPEN DRAIN, SOIC-14; Comparator Type: Low Voltage; No. of Comparators: 4 Comparators; Response Time: -; Supply Voltage Range: 2.7V to 5V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: Open
The LMV331 is a single channel general purpose low voltage comparator. The LMV393 and LMV339 are dual and quad channel versions respectively. The LMV331/393/339 are specified for 2.7V to 5V performance have excellent input common-mode range low quiescent current and are available in several space saving packages. The LMV331 is available in a 5-pin SC70 and a TSOP-5 package the LMV393 is available in an 8-pin Micro8 and a SOIC-8 package and the LMV339 is available in a 14-pin SOIC14 and a TSSOP14 package. The LMV331/393/339 are cost effective solutions for applications where space saving low voltage operation and low power are the primary specifications in circuit design for portable applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd