ROHM BU4538B

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4538B.

IHS

Datasheet17 pages11 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.875
$ 0.875
Stock
91,273
783,472
783,472
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
100 ns
100 ns
100 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
3 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsCD14538BE
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
Texas InstrumentsCD4098BE
ACTIVE (Last Updated: 4days ago) e4 CD4098 4000B multivibrator 3V~18V 500mW 5.08mm 0.004A
Texas InstrumentsCD4047BE
CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125
onsemiCD4047BCN
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14

Descriptions

Descriptions of ROHM BU4538B provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Monostable Multivibrator Dual-Element -40C 85C 16-Pin PDIP Tube
e2 4538 2008 4000B multivibrator 3V~18V 4.55mm 1.2mA 3mA 100ns
IC MULTIVIBRATOR MONOSTBLE 16DIP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE