Texas Instruments CD14538BE

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BE.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

TME

element14

Inventory History

3 month trend:
-66.20%

CAD Models

Download Texas Instruments CD14538BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 1.44
$ 1.44
Stock
776,387
274,389
274,389
Authorized Distributors
4
1
1
Frequency
-
-
-
Propagation Delay
100 ns
600 ns
600 ns
Rise Time
20 ns
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
PDIP
DIP
DIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD14538BE.

Related Parts

Texas InstrumentsCD4098BE
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Texas InstrumentsCD4047BE
RoHS|YES|MEDIX|40422|CMOS LOW-POWER MONOSTABLE/ASTA|BLE MULTIVIBRATOR PDIP-14MARKI|NG: CD4047BE
Texas InstrumentsCD74HCT4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HC221E
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD14538BE provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-PDIP -55 to 125
IC; CMOS; 3 V (MIN.); -0.5 TO 20; 600; 500 MW; 300 NS (TYP.); PDIP; -55 DEGC
Logic IC Operating temperature: -55...+125 °C Series: CD14538 Function: Dual / Monostable / Multivibrator Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS
MULTIVIBRATOR, 18V, 100NS, PDIP-16; Logic Family / Base Number: CD4538; Multivibrator Type: Monostable; Output Current: 6.8mA; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: DIP; No. of Pins: 16Pins; Propaga

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD14538BE .
  • CD14538BE.
  • CD14538BE..