ROHM BU4069UB

4069 8542.39.00.01 4000B Tube logic gate circuit 40ns @ 15V 50pF 4.55mm 3mA 3mA 4V-12.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4069UB.

IHS

Datasheet17 pages12 years ago

_legacy Avnet

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 0.432
$ 0.432
Stock
163,359
2,832,595
2,832,595
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
90 ns
110 ns
110 ns
Low Level Output Current
3 mA
4.2 mA
4.2 mA
High Level Output Current
3 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
18 V
18 V
Quiescent Current
4 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fairchild SemiconductorDM74LS05N
74LS Tube LS Open Collector logic gate circuit 45ns @ 5V 50pF 5.08mm - 8mA 5.25V
IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC
onsemiDM74AS04N
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 70C 2V 15mA 24mA 7ns @ 5V 50pF
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
NXP Semiconductors74ABT04N,112
Abt Series Hex 1-INPUT Invert Gate PDIP14

Descriptions

Descriptions of ROHM BU4069UB provided by its distributors.

4069 8542.39.00.01 4000B Tube logic gate circuit 40ns @ 15V 50pF 4.55mm 3mA 3mA 4V-12.5V
Inverter, Hex, 1 Input, 14 Pins, DIP, BU4069B
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter 6-ElementCMOS 14-Pin PDIP Tube
Inverter 6-Element CMOS 14-Pin SOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE