Fairchild Semiconductor DM74LS05N

Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74LS05N.

IHS

Datasheet6 pages0 years ago
Datasheet4 pages25 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.554
$ 0.554
Stock
234,049
444,440
444,440
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
20 ns
40 ns
40 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
onsemiDM74AS04N
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
Antiphase 6 1 4.5V 5.5V 24mA Inverter 15mA MDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
onsemiDM74S08N
AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14

Descriptions

Descriptions of Fairchild Semiconductor DM74LS05N provided by its distributors.

Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14
IC INVERTER HEX O.C. 14-DIP
IC INVERT OPEN COL 6CH 1IN 14DIP

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES