ROHM BU4021BF-E2

BU4021 Series 16 V Surface Mount 4-Stage Static Shift Register - SOIC-16
$ 4.886
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4021BF-E2.

IHS

Datasheet16 pages12 years ago

element14 APAC

_legacy Avnet

Future Electronics

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsCD4094BNSR
CD4094 ROHS3Compliant Tape & Reel (TR) EAR99 shift register 250ns 0.3mA 200.686274mg 3MHz
Texas InstrumentsSN74HC165NSR
150ns,30ns,26ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC SO-16 5.3mm*1.85mm
Texas InstrumentsSN74HC166NSR
HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 26ns 0.0052A 200.686274mg 25000000Hz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOP Rail
STMicroelectronicsM74HC164RM13TR
74HC Series 6 V CMOS 8 Bit SIPO Shift Register Surface Mount - SOIC-14

Descriptions

Descriptions of ROHM BU4021BF-E2 provided by its distributors.

BU4021 Series 16 V Surface Mount 4-Stage Static Shift Register - SOIC-16
Shift Register, BU4021BF, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOP
4021 ROHS3Compliant Tape & Reel (TR) 2001 shift register 115ns 4.4mm 3V -40C~85C
Shift Register, 8Bit, Soic-16; Logic Family/Base Number:-; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Rohs Compliant: Yes |Rohm BU4021BF-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE