Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4094BNSR

4000/14000/40000 Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO16
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4094BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages18 years ago

element14 APAC

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.10%

CAD Models

Download Texas Instruments CD4094BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.154
$ 0.154
Stock
360,521
376,102
376,102
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
840 ns
840 ns
840 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4094BNSR.

Related Parts

Texas InstrumentsSN74HC166NSR
IC PARALLEL LOAD SHIFT REG 16SO Shift Shift Register 1 Element 8 Bit 16-SO
Texas InstrumentsSN74HC165NSR
IC 8-BIT SHIFT REGISTER 16SO Shift Shift Register 1 Element 8 Bit 16-SO
Texas InstrumentsCD74HC595NSR
IC SHIFT REGISTER 8-BIT 16SO Shift Shift Register 1 Element 8 Bit 16-SO

Descriptions

Descriptions of Texas Instruments CD4094BNSR provided by its distributors.

4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
IC SHIFT/STORE BUS REGSTR 16SO Shift Shift Register 1 Element 8 Bit 16-SO
REGISTER, SHIFT & STORE, SIPO, SOP-16; Famille Logique/ Numéro de base: CD4094; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOP;
REGISTER, SHIFT & STORE, SIPO, SOP-16; Logic Family / Base Number:CD4094; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; IC Output Type:Tri State; Logic IC Family:CD4000; Logic IC Base Number:4094; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Type:Register, Shift Store; No. of Elements:1Elements

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4094BNSR .