ROHM BR24T16NUX-WTR

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R
$ 0.379
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24T16NUX-WTR.

IHS

Datasheet41 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
-28.92%

CAD Models

Download ROHM BR24T16NUX-WTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.26
Stock
97,628
246,698
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
8
-
Density
16 kb
16 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-13
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
CAT24C16 Series 16 kb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R

Descriptions

Descriptions of ROHM BR24T16NUX-WTR provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON EP T/R
16Kb £¨2K x 8£© 1.6V~5.5V 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year VSON-8-EP
e3 Surface Mount BR24T16 Tape & Reel (TR) ic memory 400kHz 900ns 2mm 0.000002A
EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM I2C BUS(2-Wre) 16K VSON008X2030 EEPROM

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE