ROHM BR24G16FV-3GTE2

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
$ 0.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G16FV-3GTE2.

IHS

Datasheet40 pages3 years ago

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24G16FV-3GTE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
$ 0.643
Stock
167,498
349,734
Authorized Distributors
2
3
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.6 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-09-07
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R

Descriptions

Descriptions of ROHM BR24G16FV-3GTE2 provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
16Kb £¨2K x 8£© 1.6V~5.5V 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP
EEPROM I2C BUS(2-Wre) 16K SSOP-B8 EEPROM
EEPROM, 2KX8, Serial, CMOS, PDSO8
e3 Surface Mount BR24G16 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 16kb
IC EEPROM 16K I2C 400KHZ 8SSOPB

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G16FV3GTE2