ROHM BR24G16NUX-3TTR

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
$ 0.26
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G16NUX-3TTR.

IHS

Datasheet40 pages3 years ago

Rohm SCT

Inventory History

3 month trend:
+97.10%

CAD Models

Download ROHM BR24G16NUX-3TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.379
Stock
259,537
101,756
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
-
8
Density
16 kb
16 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01B-I/P
MICROCHIP 24LC01B-I/P SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN PDIP

Descriptions

Descriptions of ROHM BR24G16NUX-3TTR provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
16Kb £¨2K x 8£© 1.6V~5.5V 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SON
8542.32.00.51 Surface Mount Tape & Reel (TR) 2KX8 ic memory 400kHz 5ms 2mm 16384bit
EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM I2C BUS 16Kbit(2048x8bit) EEPROM
EEPROM, 16KBIT, I2C, VSON008X2030-8;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G16NUX3TTR